
This RF connector features a silver housing with a nickel-brass body and gold-plated contacts. It has a 50 ohm impedance and operates at frequencies up to 11 GHz. The connector is designed for free-hanging or cable mounting and is suitable for use in temperatures ranging from -65°C to 165°C. It meets RoHS compliance requirements and is available in bulk packaging with 100 pieces per package.
Amphenol 122502 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
