Amphenol 122527 technical specifications.
| Type | TNC |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 122527 to view detailed technical specifications.
No datasheet is available for this part.