Amphenol 12292860-15 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 6 |
| Plating | Cadmium |
| Series | TV |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 12292860-15 to view detailed technical specifications.
No datasheet is available for this part.