Amphenol 1229286032 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 19 |
| Plating | Cadmium |
| Series | TV |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1229286032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.