RF coaxial connector with straight, bulkhead mounting and solder termination. Features a 50 Ohm impedance, operating frequency range of 0 to 11 GHz, and a maximum frequency of 1 GHz. Constructed with a zinc alloy and brass body plated in nickel, and bronze contacts plated in gold. Dielectric material is PP, with a maximum operating temperature of 85°C and a minimum of -55°C. Rated for 500V and 500 mating cycles, this RoHS compliant component offers 0.18dB insertion loss.
Amphenol 122956 technical specifications.
| Body Material | ZINC ALLOY, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.