24-contact, female, right-angle, surface mount modular connector. Features gold flash over nickel barrier contact finish for reliable termination. Constructed with a durable plastic insulator. Ideal for telecom and datacom applications.
Amphenol 124018312112A technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 124018312112A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.