Twisted Pair Flat Cable Polyvinyl Chloride 14Conductors 30AWG 150V 76.2m Reel
Amphenol 125-3001-014 technical specifications.
| Type | Twisted Pair Flat Cable |
| Size | 30AWG |
| Number of Conductors | 14 |
| Cable Pitch | 0.635mm |
| Conductor Material | Tinned Copper |
| Max Current Rating | 0.75A |
| Max Voltage Rating | 150V |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 125-3001-014 to view detailed technical specifications.
No datasheet is available for this part.