Amphenol 125-3017-068 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 0.635mm |
| Capacitance | 17pF |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 750mA |
| Impedance | 6R |
| Insulation Material | TPE |
| Jacket Material | PVC |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 68 |
| Number of Ways | 10 |
| Packaging | Spool |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.025inch |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 125-3017-068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.