Amphenol 12650 technical specifications.
| Body Material | Brass |
| Body Plating | Brass |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Insulation Material | Tetrafluoroethylene |
| Max Frequency | 50MHz |
| Mount | Panel, Flanges |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Brass |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.783999oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 12650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.