Amphenol 12717KF11YD technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 12717KF11YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.