Amphenol 12772AF1Z technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 12772AF1Z to view detailed technical specifications.
No datasheet is available for this part.