Amphenol 1290-4009 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| Polarity | Normal |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1290-4009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.