This Type N adapter features a straight body orientation and RCP/RCP gender. It is designed for cable mount applications and has a product length of 40.38mm with a tolerance of ±0.381mm. The product diameter is 20.62mm with a tolerance of ±0.381mm. The adapter operates within a frequency range of 0 to 18G and has gold contact plating.
Amphenol 131-1119 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 40.38 |
| Product Diameter (mm) | 20.62 |
| Length Tolerance (mm) | ±0.381 |
| Diameter Tolerance (mm) | ±0.381 |
| Type | Type N Adapter |
| Gender | RCP/RCP |
| Operating Frequency | 0 to 18GHz |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 131-1119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.