Amphenol 131-8003 technical specifications.
| Adapter Style | Straight |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Mount | Free Hanging |
| Orientation | Straight |
| Polarity | Normal |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 131-8003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.