
10-core, 28 AWG flat ribbon cable featuring a 1.27mm pitch and Twist 'N' Flat planar construction. Conductors are copper with tin plating, insulated with PVC and jacketed in Polyvinyl. This unshielded cable offers a 1A current rating, 300V voltage rating, and 100R characteristic impedance. Approvals include UL and CSA, with a maximum operating temperature of 80°C. Available in multiple colors on a 100-foot spool.
Amphenol 132-2801-010 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 15pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Multiple, Black, White, Blue, Green, Grey, Red, Orange, Yellow, Brown, Violet, Tan |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 13.36mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 80°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Pairs | 5 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 1.07mm |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.526inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Twisted Pair, Flat Flex, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 132-2801-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
