Amphenol 132-2801-016 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 20.98mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 80°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Package Quantity | 100 |
| Packaging | Spool |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Twisted Pair, Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 132-2801-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.