Amphenol 132-2801-026FT technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 80°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 100 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132-2801-026FT to view detailed technical specifications.
No datasheet is available for this part.