Amphenol 132-2802-216 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 72pF |
| Conductor Material | Copper |
| Current Rating | 1A |
| Depth | 20.98mm |
| Impedance | 105R |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 132-2802-216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.