Amphenol 132-2802-226 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 72pF |
| Conductor Material | Copper |
| Impedance | 105R |
| Mount | Cable |
| Number of Conductors | 26 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating (AC) | 300V |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 132-2802-226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.