Amphenol 132-2802-234 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 49pF |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 100R |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 132-2802-234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.