Amphenol 132-2802-240 technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 40 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 132-2802-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.