
RF SMA connector, female, straight orientation, designed for panel and cable mounting with a solder termination. Features a brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates from 0 to 18 GHz with a 50 Ohm impedance, suitable for temperatures from -65°C to 165°C, and offers 500 mating cycles.
Amphenol 132106 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 19mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.121342oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.