
RF SMA connector, female, straight orientation, panel mount, bulkhead mount, and cable mount. Features 50 Ohm impedance, operating frequency up to 18 GHz, and brass body with gold plating. Center contact is copper with gold plating, and the dielectric is PTFE. Rated for 500 mating cycles and operates from -65°C to 165°C.
Amphenol 132109 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
