
RF coaxial connector, SMA series, featuring a straight, solder termination for cable mounting. This component operates from 0Hz to 18GHz with a 50 Ohm impedance. Constructed with a brass body plated in gold, it utilizes a copper center contact also plated in gold, and a PTFE dielectric. Designed for 500 mating cycles, it offers a wide operating temperature range of -65°C to 165°C and is RoHS compliant.
Amphenol 132110 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
