
RF coaxial connector, SMA type, straight orientation, cable mount, free hanging. Features 50 Ohm impedance, operating frequency from 0 to 12.4 GHz, and a maximum frequency of 12.4 GHz. Constructed with a brass body and center contact, both plated in gold. Dielectric material is PTFE, and the connector supports 500 mating cycles with a voltage rating of 500V. Operates within a temperature range of -65°C to 165°C and is RoHS compliant.
Amphenol 132113 technical specifications.
Download the complete datasheet for Amphenol 132113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
