
RF SMA connector, female, cable mount, straight orientation, featuring a brass body with gold plating and a PTFE dielectric. This connector offers a 50 Ohm impedance, operates from DC to 12.4 GHz, and supports up to 500 mating cycles. It has a maximum operating temperature of 165°C and a voltage rating of 500V. The center contact is made of copper with gold plating.
Amphenol 132116 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 22.7mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.