
RF SMA connector featuring a straight, female configuration for panel and cable mounting. Constructed with a brass body plated in gold, it offers a 50 Ohm impedance and operates up to 12.4 GHz. The center contact is gold-plated copper, with a PTFE dielectric, ensuring reliable performance across a -65°C to 165°C temperature range. This connector supports 500 mating cycles and a 500V voltage rating, with a crimp termination.
Amphenol 132118 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.172842oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
