
RF coaxial connector, SMA plug type, featuring a right-angle orientation for cable mounting with a crimp termination. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Operates at frequencies up to 12.4 GHz with a 50 Ohm impedance and a voltage rating of 375V. Offers 500 mating cycles and a maximum operating temperature of 165°C.
Amphenol 132123 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 375V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
