Right-angle RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating frequency range of 0 to 18 GHz. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. This connector offers 500 mating cycles, a voltage rating of 375V, and operates within a temperature range of -65°C to 165°C. It is RoHS compliant and terminates via solder.
Amphenol 132131 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.