Amphenol 132132 technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.