
RF SMA connector, female, board mount, surface mount terminal, jack. Features 50 Ohm impedance, 18 GHz maximum operating frequency, and a straight orientation. Constructed with a brass body plated in gold, copper contacts with gold plating, and a PTFE dielectric. Rated for 500 mating cycles and operating temperatures from -65°C to 165°C. RoHS compliant.
Amphenol 132134-10 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.35mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132134-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.