
SMA Jack Connector, Straight, Surface Mount/Through Hole, 50 Ohm impedance, operating up to 12.4GHz. Features brass body with gold plating, copper contact material with gold plating, and PTFE dielectric. Designed for 500 mating cycles with a temperature range of -65°C to 165°C. RoHS compliant and suitable for solder termination.
Amphenol 132134-15 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Height | 9.73mm |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132134-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
