Amphenol 132134-16 technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 132134-16 |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 132134-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.