Amphenol 132135RP technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132135RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.