
RF SMA connector, female, panel mount, straight orientation, featuring a brass body with gold plating and a copper center contact also plated in gold. This connector operates at frequencies from 0 to 18 GHz, with a maximum frequency of 12.4 GHz, and maintains a 50 Ohm impedance. It utilizes PTFE dielectric material and Teflon insulation, suitable for temperatures ranging from -65°C to 165°C, and offers 500 mating cycles. Termination is via solder, with a bulkhead, panel, front side nut mount type.
Amphenol 132139 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
