Straight SMA receptacle connector with 50 Ohm impedance, designed for solder termination. Features brass body with gold plating, copper and brass contacts with gold plating, and PTFE dielectric. Operates from DC to 18 GHz with a maximum frequency of 12.4 GHz, suitable for panel or bulkhead mounting. Offers 500 mating cycles and a wide operating temperature range of -65°C to 165°C.
Amphenol 132141 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 18mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.123459oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.