
SMA receptacle connector with straight orientation and solder termination. Features brass body with gold plating, copper contacts with gold plating, and PTFE dielectric. Operates at frequencies up to 12.4GHz with 50 Ohm impedance. Designed for panel or bulkhead mounting with a maximum operating temperature of 165°C.
Amphenol 132143 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.6mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.066315oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
