RF SMA connector, male, panel mount, straight orientation, featuring gold-plated brass body and center contact for superior conductivity. This connector supports a wide operating frequency range from 0 to 18 GHz, with a maximum frequency of 12.4 GHz, and maintains a 50-ohm impedance. Constructed with a PTFE dielectric and copper/brass contacts, it offers a robust design with a maximum operating temperature of 165°C and a mating cycle rating of 500. The solder termination and bulkhead mounting ensure secure and reliable connections in various applications.
Amphenol 132144 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 30.8mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.172842oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.