RF SMA connector, male, panel mount, solder terminal, plug. Features 50 Ohm impedance, straight orientation, and a maximum operating frequency of 18 GHz, with a specified maximum of 12.4 GHz. Constructed with a brass body and contact material, both plated with gold, and a PTFE dielectric. Designed for panel mounting with a solder termination, offering 500 mating cycles and operating within a temperature range of -65°C to 165°C.
Amphenol 132145 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 30.8mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.143918oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.