
Female SMA RF coaxial connector for panel mounting with a straight orientation. Features brass body with gold plating, gold-plated copper center contact, and PTFE dielectric. Offers 50 Ohm impedance, 500 mating cycles, and a maximum frequency of 12.4GHz. Operates within a temperature range of -65°C to 165°C with a voltage rating of 500V. RoHS compliant and terminated via solder.
Amphenol 132147-29 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132147-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.