
RF connector adapter featuring SMA-SMA, male-female, plug-jack configuration. This straight, free-hanging adapter operates from 0 to 18 GHz with a 50 Ohm impedance. Constructed with a brass body plated in gold, it utilizes gold-plated copper and brass contacts and a PTFE dielectric. Maximum operating temperature is 165°C, with a minimum of -65°C.
Amphenol 132171 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.116404oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
