
Right-angle SMA adapter with 50 Ohm impedance, operating from 0 Hz to 18 GHz. Features gold-plated brass body and center contact, with copper/brass contacts also gold-plated. Dielectric is PTFE, and the adapter is lead-free and RoHS compliant. Designed for free-hanging mounting, this adapter has a maximum operating temperature of 165°C and a minimum of -65°C.
Amphenol 132172 technical specifications.
| Adapter Style | Right Angle |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Copper |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.209527oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
