
Straight SMA RF coaxial connector featuring a 50 Ohm impedance and a frequency range of 0 to 18 GHz. Constructed with a brass body and gold plating, it utilizes a PTFE dielectric and copper center contact with gold plating. Designed for bulkhead and panel mounting with a front-side nut, this connector supports solder termination and offers 500 mating cycles. Operating temperature range is -65°C to 165°C, with a voltage rating of 375V.
Amphenol 132176 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 375V |
| Weight | 0.137568oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 132176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
