
RF SMA connector, male, right angle, cable mount, featuring a brass body with gold plating and a gold-plated brass center contact. This 50 Ohm impedance connector utilizes PTFE dielectric material and offers a maximum operating frequency of 12.4GHz. Designed for 500 mating cycles, it operates within a temperature range of -65°C to 165°C and has a voltage rating of 375V. Termination is achieved via crimp and solder.
Amphenol 132182 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4Hz |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
