
General purpose RF coaxial connector with a straight orientation and panel mount configuration. Features a 50 Ohm impedance and operates from 0Hz to 18GHz, with a maximum frequency of 12.4GHz. Constructed with a brass body plated in gold, a PTFE dielectric, and copper contacts also plated in gold. Designed for solder termination and offers 500 mating cycles with a maximum operating temperature of 165°C.
Amphenol 132215 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.