
Right-angle RF connector with SMA series designation, featuring a 50 Ohm impedance and gold-plated brass body. This through-hole PCB mount component utilizes a copper center contact with gold plating and a PTFE dielectric. Operating up to 18 GHz with a maximum frequency of 11 GHz, it offers a robust zinc die cast body and supports 500 mating cycles. Designed for solder termination, it operates within a temperature range of -65°C to 165°C.
Amphenol 132225 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 15.1mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.