
Straight SMA plug connector for 50 Ohm impedance, featuring brass body and contacts with gold plating. This free-hanging, cable-mount component utilizes PTFE dielectric material and supports operation from 0 to 18 GHz with a maximum frequency of 18GHz. Rated for 500 mating cycles and a temperature range of -65°C to 165°C, it is RoHS compliant and terminates via solder.
Amphenol 132249 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 11.2mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
