
SMA coaxial connector, straight jack, designed for PCB mounting with a 0.085-inch board thickness. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates up to 18GHz with a 50-ohm impedance and 500 mating cycles. Rated for 500V, with a temperature range of -65°C to 165°C, and RoHS compliant.
Amphenol 132255-11 technical specifications.
| Board Thickness | 0.085inch |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, PCB |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132255-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
