Amphenol 132285 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.