RF coaxial connector, SMA type, straight orientation, cable mount, solder termination. Features 50 Ohm impedance, operating frequency from 0 to 18 GHz, and a maximum frequency of 18 GHz. Constructed with brass and stainless steel body materials, gold plating on body and center contact, and PTFE dielectric. Offers 500 mating cycles, a voltage rating of 500V, and operates within a temperature range of -65°C to 165°C. RoHS compliant.
Amphenol 132294-11 technical specifications.
| Body Material | Brass, Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 11.2mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132294-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.